Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMM451VSN561MA50T | |
|---|---|
DigiKey Part Number | ESMM451VSN561MA50T-ND |
Manufacturer | |
Manufacturer Product Number | ESMM451VSN561MA50T |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.1184 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 592mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM451VSN561MA50S | Chemi-Con | 150 | 565-EKMM451VSN561MA50S-ND | €8.27000 | Upgrade |
| EKMS451VSN561MA50S | Chemi-Con | 1.687 | 565-3476-ND | €25.40000 | Upgrade |
| EKMT451VSN561MA50S | Chemi-Con | 0 | 565-EKMT451VSN561MA50S-ND | €21.98000 | Upgrade |
| ELXS451VSN561MA50S | Chemi-Con | 0 | 565-ELXS451VSN561MA50S-ND | €18.10000 | Upgrade |
| B43644A5567M000 | TDK | 562 | 495-7508-ND | €14.81000 | Direct |










