ESMM401VSN561MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 400
Unit Price: €19.89000
Datasheet

Upgrade


Chemi-Con
In Stock: 197
Unit Price: €15.40000
Datasheet

Direct


TDK
In Stock: 457
Unit Price: €11.16000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.648
Unit Price: €10.93000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €11.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €6.03980
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €7.01560
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €6.02830
Datasheet

Upgrade


Rubycon
In Stock: 116
Unit Price: €9.57000
Datasheet

Upgrade


Nichicon
In Stock: 107
Unit Price: €9.91000
Datasheet

Upgrade


Nichicon
In Stock: 137
Unit Price: €10.21000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €5.20105
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM401VSN561MA40T

DigiKey Part Number
ESMM401VSN561MA40T-ND
Manufacturer
Manufacturer Product Number
ESMM401VSN561MA40T
Description
CAP ALUM 560UF 20% 400V SNAP TH
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
592mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.85 A @ 120 Hz
Ripple Current @ High Frequency
4.0755 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable