ESMH101VSN182MQ35T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €1.73841
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: €4.12000
Datasheet

Similar


Nichicon
In Stock: 153
Unit Price: €4.27000
Datasheet

Similar


Nichicon
In Stock: 959
Unit Price: €3.82000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €1.67331
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 97
Unit Price: €4.56000
Datasheet
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH101VSN182MQ35T

DigiKey Part Number
565-2706-ND
Manufacturer
Manufacturer Product Number
ESMH101VSN182MQ35T
Description
CAP ALUM 1800UF 20% 100V SNAP TH
Customer Reference
Detailed Description
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
138mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.75 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable