
ESMG250ETD471MJC5S | |
|---|---|
DigiKey Part Number | 565-ESMG250ETD471MJC5SCT-ND - Cut Tape (CT) 565-ESMG250ETD471MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG250ETD471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 545 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 817.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.53400 | €5.34 |
| 50 | €0.40500 | €20.25 |
| 100 | €0.36420 | €36.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.26515 | €212.12 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |

