ESMG250ELL470ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 5
Unit Price: €0.40000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: €0.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 4
Unit Price: €0.39000
Datasheet

Direct


Rubycon
In Stock: 851
Unit Price: €0.24000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €0.05608
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 13.660
Unit Price: €0.20000
Datasheet

Direct


Panasonic Industry
In Stock: 875
Unit Price: €0.32000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.33000
Datasheet

Direct


KEMET
In Stock: 9.333
Unit Price: €0.15000
Datasheet

Direct


KEMET
In Stock: 39.179
Unit Price: €0.23000
Datasheet

Upgrade


Rubycon
In Stock: 3.383
Unit Price: €0.20000
Datasheet

Upgrade


Rubycon
In Stock: 1.297
Unit Price: €0.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.05280
Datasheet

Upgrade


Rubycon
In Stock: 2.751
Unit Price: €0.19000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG250ELL470ME11D

DigiKey Part Number
565-1058-ND
Manufacturer
Manufacturer Product Number
ESMG250ELL470ME11D
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG250ELL470ME11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
207 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes