ESMG201ELL221MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 950
Unit Price: €3.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 93
Unit Price: €4.76000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.06830
Datasheet

Direct


Nichicon
In Stock: 193
Unit Price: €3.11000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €1.24780
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €1.46300
Datasheet

Upgrade


Nichicon
In Stock: 467
Unit Price: €3.04000
Datasheet

Similar


Nichicon
In Stock: 41
Unit Price: €2.86000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG201ELL221MMP1S

DigiKey Part Number
565-1188-ND
Manufacturer
Manufacturer Product Number
ESMG201ELL221MMP1S
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.215 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes