Parametric Equivalent

EPAG201ELL331MM30S | |
|---|---|
DigiKey Part Number | EPAG201ELL331MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG201ELL331MM30S |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG201ELL331MM30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.35800 | €13.58 |
| 50 | €1.08600 | €54.30 |
| 250 | €0.93928 | €234.82 |
| 500 | €0.83148 | €415.74 |
| 1.000 | €0.77019 | €770.19 |
| 2.500 | €0.71738 | €1,793.45 |
| 5.000 | €0.68522 | €3,426.10 |
| 10.000 | €0.66959 | €6,695.90 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |


