Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR500GRA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR500GRA101MF80GTR-ND - Tape & Reel (TR) 565-EMZR500GRA101MF80GCT-ND - Cut Tape (CT) 565-EMZR500GRA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500GRA101MF80G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR500ARA101MF80G | Chemi-Con | 34.807 | 565-EMZR500ARA101MF80GCT-ND | €0.84000 | Parametric Equivalent |
| EEE-FTH101XAL | Panasonic Industry | 54 | 10-EEE-FTH101XALCT-ND | €0.85000 | Parametric Equivalent |
| EEE-FTH101XAP | Panasonic Industry | 82.309 | PCE5024CT-ND | €0.82000 | Parametric Equivalent |
| RAVZD101M1UDE7002U | Taiyo Yuden | 0 | 587-RAVZD101M1UDE7002UTR-ND | €0.25300 | Parametric Equivalent |
| UCM1H101MCL1GS | Nichicon | 3.167 | 493-14533-1-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49000 | €4.90 |
| 50 | €0.37080 | €18.54 |
| 100 | €0.33280 | €33.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.24987 | €224.88 |
| 1.800 | €0.23228 | €418.10 |
| 2.700 | €0.22341 | €603.21 |
| 4.500 | €0.21352 | €960.84 |
| 6.300 | €0.20770 | €1,308.51 |
| 9.000 | €0.20208 | €1,818.72 |
| 10.800 | €0.19941 | €2,153.63 |
| 21.600 | €0.19037 | €4,111.99 |
| 22.500 | €0.18989 | €4,272.52 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |






