Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZL250ARA821MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZL250ARA821MJA0GTR-ND - Tape & Reel (TR) 565-EMZL250ARA821MJA0GCT-ND - Cut Tape (CT) 565-EMZL250ARA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL250ARA821MJA0G |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL250ARA821MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TNV820M10X10.5 | Rubycon | 930 | 1189-25TNV820M10X10.5CT-ND | €1.23000 | Parametric Equivalent |
| 25TYV820M10X10.5 | Rubycon | 1.500 | 1189-25TYV820M10X10.5CT-ND | €1.52000 | Parametric Equivalent |
| EEE-FT1E821GP | Panasonic Industry | 46 | PCE5117CT-ND | €1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.87300 | €8.73 |
| 50 | €0.67380 | €33.69 |
| 100 | €0.61090 | €61.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50264 | €251.32 |
| 1.000 | €0.46855 | €468.55 |
| 1.500 | €0.45134 | €677.01 |
| 2.500 | €0.43216 | €1,080.40 |
| 3.500 | €0.42089 | €1,473.12 |
| 5.000 | €0.41000 | €2,050.00 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |




