
EMZL100ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL100ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZL100ARA681MHA0GCT-ND - Cut Tape (CT) 565-EMZL100ARA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL100ARA681MHA0G |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL100ARA681MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TNV680M8X10.5 | Rubycon | 1.500 | 1189-16TNV680M8X10.5CT-ND | €1.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55900 | €5.59 |
| 50 | €0.42420 | €21.21 |
| 100 | €0.38140 | €38.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30794 | €153.97 |
| 1.000 | €0.28475 | €284.75 |
| 1.500 | €0.27305 | €409.58 |
| 2.500 | €0.26000 | €650.00 |
| 3.500 | €0.25233 | €883.15 |
| 5.000 | €0.24493 | €1,224.65 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

