
EMZJ6R3ARA182MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ6R3ARA182MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ6R3ARA182MJA0GCT-ND - Cut Tape (CT) 565-EMZJ6R3ARA182MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ6R3ARA182MJA0G |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ6R3ARA182MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.18700 | €11.87 |
| 50 | €0.92800 | €46.40 |
| 100 | €0.84610 | €84.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70520 | €352.60 |
| 1.000 | €0.66085 | €660.85 |
| 1.500 | €0.63847 | €957.70 |
| 2.500 | €0.61354 | €1,533.85 |
| 3.500 | €0.59888 | €2,096.08 |
| 5.000 | €0.58472 | €2,923.60 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

