470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZF160ARA471MJA0G

DigiKey Part Number
565-EMZF160ARA471MJA0GTR-ND - Tape & Reel (TR)
565-EMZF160ARA471MJA0GCT-ND - Cut Tape (CT)
565-EMZF160ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZF160ARA471MJA0G
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZF160ARA471MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.43000€1.43
10€0.92600€9.26
50€0.71620€35.81
100€0.65000€65.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.53614€268.07
1.000€0.50028€500.28
1.500€0.48218€723.27
2.500€0.46202€1,155.05
3.500€0.45016€1,575.56
5.000€0.43871€2,193.55
Manufacturers Standard Package
Unit Price without VAT:€1.43000
Unit Price with VAT:€1.71600