
EMZF160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZF160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMZF160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMZF160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF160ARA471MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.92600 | €9.26 |
| 50 | €0.71620 | €35.81 |
| 100 | €0.65000 | €65.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53614 | €268.07 |
| 1.000 | €0.50028 | €500.28 |
| 1.500 | €0.48218 | €723.27 |
| 2.500 | €0.46202 | €1,155.05 |
| 3.500 | €0.45016 | €1,575.56 |
| 5.000 | €0.43871 | €2,193.55 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |

