
EMZA101ARA201MLH0S | |
|---|---|
DigiKey Part Number | 565-EMZA101ARA201MLH0STR-ND - Tape & Reel (TR) 565-EMZA101ARA201MLH0SCT-ND - Cut Tape (CT) 565-EMZA101ARA201MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA101ARA201MLH0S |
Description | CAP ALUM 200UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA101ARA201MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 436 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.09 A @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.26600 | €12.66 |
| 50 | €0.99260 | €49.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €0.84691 | €148.21 |
| 350 | €0.78491 | €274.72 |
| 525 | €0.75362 | €395.65 |
| 875 | €0.71872 | €628.88 |
| 1.225 | €0.69821 | €855.31 |
| 1.750 | €0.67839 | €1,187.18 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |

