
EMVY6R3ARA682MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA682MMN0STR-ND - Tape & Reel (TR) 565-EMVY6R3ARA682MMN0SCT-ND - Cut Tape (CT) 565-EMVY6R3ARA682MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA682MMN0S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA682MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.4875 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.51800 | €15.18 |
| 50 | €1.19840 | €59.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.09750 | €109.75 |
| 200 | €1.01355 | €202.71 |
| 300 | €0.97117 | €291.35 |
| 500 | €0.92396 | €461.98 |
| 700 | €0.89619 | €627.33 |
| 1.000 | €0.86936 | €869.36 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

