
EMVY630ARA471MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY630ARA471MLN0STR-ND - Tape & Reel (TR) 565-EMVY630ARA471MLN0SCT-ND - Cut Tape (CT) 565-EMVY630ARA471MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA471MLN0S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA471MLN0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.35100 | €13.51 |
| 50 | €1.06180 | €53.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €0.94448 | €118.06 |
| 250 | €0.87276 | €218.19 |
| 375 | €0.83659 | €313.72 |
| 625 | €0.79626 | €497.66 |
| 875 | €0.77255 | €675.98 |
| 1.250 | €0.74963 | €937.04 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.46000 |

