Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EMVK500ADA101MJA0G | |
|---|---|
DigiKey Part Number | 565-2379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVK500ADA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA101MJA0G | Chemi-Con | 187 | 565-EMLA500ARA101MJA0GCT-ND | €1.22000 | Direct |
| EMVL500ARA101MJA0G | Chemi-Con | 970 | 565-EMVL500ARA101MJA0GCT-ND | €1.27000 | Direct |
| EMVE630ARA101MJA0G | Chemi-Con | 24.260 | 565-EMVE630ARA101MJA0GCT-ND | €1.10000 | Upgrade |
| EMZA630ARA101MJA0G | Chemi-Con | 6.680 | 565-EMZA630ARA101MJA0GCT-ND | €1.44000 | Upgrade |
| 50SGV100M10X10.5 | Rubycon | 0 | 1189-50SGV100M10X10.5CT-ND | €0.82000 | Direct |












