EMVK350ADA220MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: €0.41000
Datasheet

Similar


Chemi-Con
In Stock: 1.706
Unit Price: €0.56000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.09227
Datasheet

Direct


Nichicon
In Stock: 1.531
Unit Price: €0.71000
Datasheet

Direct


Nichicon
In Stock: 30.760
Unit Price: €0.78000
Datasheet

Direct


Nichicon
In Stock: 4.838
Unit Price: €0.76000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13.208
Unit Price: €0.25000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.495
Unit Price: €0.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.784
Unit Price: €0.23000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13.159
Unit Price: €0.25000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7.810
Unit Price: €0.49000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 10.000
Unit Price: €0.49000
Datasheet

Upgrade


KEMET
In Stock: 15.499
Unit Price: €0.35000
Datasheet

Upgrade


KEMET
In Stock: 21.820
Unit Price: €0.34000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK350ADA220MF55G

DigiKey Part Number
565-2364-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK350ADA220MF55G
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes