EMVH630ARA100MH63G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2.821
Unit Price: €0.59000
Datasheet

Direct


Panasonic Industry
In Stock: 1.586
Unit Price: €0.85000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH630ARA100MH63G

DigiKey Part Number
565-EMVH630ARA100MH63GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVH630ARA100MH63G
Description
CAP ALUM 10UF 20% 63V SMD
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
2000mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39.6 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable