
EMVH250GRA102MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVH250GRA102MMN0STR-ND - Tape & Reel (TR) 565-EMVH250GRA102MMN0SCT-ND - Cut Tape (CT) 565-EMVH250GRA102MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250GRA102MMN0S |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 58mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| 10 | €2.93900 | €29.39 |
| 50 | €2.38320 | €119.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.20820 | €220.82 |
| 200 | €2.06275 | €412.55 |
| 300 | €1.98937 | €596.81 |
| 500 | €1.90756 | €953.78 |
| 700 | €1.85949 | €1,301.64 |
| 1.000 | €1.81305 | €1,813.05 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.13600 |

