
EMVE160ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMVE160ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMVE160ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA471MHA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA471MHA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.57300 | €5.73 |
| 50 | €0.43540 | €21.77 |
| 100 | €0.39180 | €39.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31662 | €158.31 |
| 1.000 | €0.29293 | €292.93 |
| 1.500 | €0.28097 | €421.45 |
| 2.500 | €0.26763 | €669.07 |
| 3.500 | €0.25979 | €909.27 |
| 5.000 | €0.25221 | €1,261.05 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

