33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE160ARA330MF55G

DigiKey Part Number
565-EMVE160ARA330MF55GTR-ND - Tape & Reel (TR)
565-EMVE160ARA330MF55GCT-ND - Cut Tape (CT)
565-EMVE160ARA330MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE160ARA330MF55G
Description
CAP ALUM 33UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE160ARA330MF55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVE250ARA330MF55GChemi-Con1.000565-EMVE250ARA330MF55GCT-ND€0.37000Upgrade
EMVY250ARA330MF55GChemi-Con248565-EMVY250ARA330MF55GCT-ND€0.47000Upgrade
EMVY350ARA330MF55GChemi-Con1.000565-EMVY350ARA330MF55GCT-ND€0.51000Upgrade
UCL1E330MCL1GSNichicon87493-3934-1-ND€0.50000Direct
UCL1V330MCL1GSNichicon762493-3950-1-ND€0.49000Direct
In-Stock: 845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22600€2.26
50€0.16640€8.32
100€0.14740€14.74
500€0.11446€57.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.10405€104.05
2.000€0.09540€190.80
3.000€0.09102€273.06
5.000€0.08615€430.75
7.000€0.08328€582.96
10.000€0.08051€805.10
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400