Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA6R3ARA222MKE0S | |
|---|---|
DigiKey Part Number | 565-2065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA6R3ARA222MKE0S |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 961.2 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE6R3ARA222MKE0S | Chemi-Con | 430 | 565-EMVE6R3ARA222MKE0SCT-ND | €1.05000 | Direct |
| EMVY6R3ARA222MKE0S | Chemi-Con | 500 | 565-EMVY6R3ARA222MKE0SCT-ND | €2.11000 | Direct |
| 6.3TRV2200M12.5X13.5 | Rubycon | 0 | 1189-3523-1-ND | €1.89000 | Direct |
| 6.3TLV2200M12.5X13.5 | Rubycon | 1.281 | 1189-2079-1-ND | €1.73000 | Upgrade |
| AFK228M10H32T-F | Cornell Dubilier Knowles | 200 | 338-AFK228M10H32T-FCT-ND | €2.84000 | Upgrade |







