EMVA250GDA222MMH0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: €2.33000
Datasheet

Direct


Rubycon
In Stock: 770
Unit Price: €3.10000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €2.60000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €2.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: €3.26000
Datasheet

Upgrade


Panasonic Industry
In Stock: 64
Unit Price: €2.77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 318
Unit Price: €2.74000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250GDA222MMH0S

DigiKey Part Number
565-2112-2-ND - Tape & Reel (TR)
565-2112-1-ND - Cut Tape (CT)
565-2112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA250GDA222MMH0S
Description
CAP ALUM 2200UF 20% 25V SMD
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.512 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes