Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA100ARA222MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVA100ARA222MKE0STR-ND - Tape & Reel (TR) 565-EMVA100ARA222MKE0SCT-ND - Cut Tape (CT) 565-EMVA100ARA222MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA100ARA222MKE0S |
Description | CAP ALUM 2200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.0368 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK228M10H32T-F | Cornell Dubilier Knowles | 200 | 338-AFK228M10H32T-FCT-ND | €2.84000 | Direct |
| 865060262011 | Würth Elektronik | 1.900 | 732-8579-1-ND | €1.65000 | Upgrade |
| 865080262015 | Würth Elektronik | 106 | 732-8498-1-ND | €1.49000 | Upgrade |
| EDH228M010A9RAA | KEMET | 0 | EDH228M010A9RAA-ND | €0.61074 | Upgrade |
| EDH228M010S9RAA | KEMET | 0 | EDH228M010S9RAA-ND | €0.73964 | Upgrade |






