
EMLF160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLF160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMLF160ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMLF160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLF160ARA471MJA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLF160ARA471MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 254 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 274.32 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.61500 | €6.15 |
| 50 | €0.46880 | €23.44 |
| 100 | €0.42240 | €42.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34240 | €171.20 |
| 1.000 | €0.31717 | €317.17 |
| 1.500 | €0.30445 | €456.68 |
| 2.500 | €0.29026 | €725.65 |
| 3.500 | €0.28192 | €986.72 |
| 5.000 | €0.27386 | €1,369.30 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |

