220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLE350ARA221MJA0G

DigiKey Part Number
565-EMLE350ARA221MJA0GTR-ND - Tape & Reel (TR)
565-EMLE350ARA221MJA0GCT-ND - Cut Tape (CT)
565-EMLE350ARA221MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLE350ARA221MJA0G
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLE350ARA221MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
216 mA @ 120 Hz
Ripple Current @ High Frequency
233.28 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.62300€6.23
50€0.47480€23.74
100€0.42770€42.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.34670€173.35
1.000€0.32117€321.17
1.500€0.30828€462.42
2.500€0.29391€734.77
3.500€0.28547€999.14
5.000€0.27731€1,386.55
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.17600