
EMLA100ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA100ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMLA100ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMLA100ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA100ARA471MHA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA100ARA471MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52400 | €5.24 |
| 50 | €0.39680 | €19.84 |
| 100 | €0.35640 | €35.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.28684 | €143.42 |
| 1.000 | €0.26494 | €264.94 |
| 1.500 | €0.25387 | €380.80 |
| 2.500 | €0.24154 | €603.85 |
| 3.500 | €0.23429 | €820.01 |
| 5.000 | €0.22729 | €1,136.45 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

