
EMHS350ARA821MKG5S | |
|---|---|
DigiKey Part Number | 565-EMHS350ARA821MKG5STR-ND - Tape & Reel (TR) 565-EMHS350ARA821MKG5SCT-ND - Cut Tape (CT) 565-EMHS350ARA821MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350ARA821MKG5S |
Description | CAP ALUM 820UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS350ARA821MKG5S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 696 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.16 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.04100 | €10.41 |
| 50 | €0.80940 | €40.47 |
| 100 | €0.73630 | €73.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.67535 | €135.07 |
| 400 | €0.62473 | €249.89 |
| 600 | €0.59917 | €359.50 |
| 1.000 | €0.57066 | €570.66 |
| 1.400 | €0.55391 | €775.47 |
| 2.000 | €0.53771 | €1,075.42 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |

