
EMHB500ARA821MLN0S | |
|---|---|
DigiKey Part Number | 565-EMHB500ARA821MLN0SCT-ND - Cut Tape (CT) 565-EMHB500ARA821MLN0SDKR-ND - Digi-Reel® 565-EMHB500ARA821MLN0STR-ND |
Manufacturer | |
Manufacturer Product Number | EMHB500ARA821MLN0S |
Description | CAP ALUM 820UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB500ARA821MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.224 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.31400 | €13.14 |
| 50 | €1.03080 | €51.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €0.91592 | €114.49 |
| 250 | €0.84584 | €211.46 |
| 375 | €0.81043 | €303.91 |
| 625 | €0.77098 | €481.86 |
| 875 | €0.74777 | €654.30 |
| 1.250 | €0.72535 | €906.69 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |

