
ELXZ630ELL102ML30S | |
|---|---|
DigiKey Part Number | 565-ELXZ630ELL102ML30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL102ML30S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL102ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 10 | €1.52800 | €15.28 |
| 50 | €1.20680 | €60.34 |
| 250 | €0.99696 | €249.24 |
| 500 | €0.93088 | €465.44 |
| 1.000 | €0.87598 | €875.98 |
| 2.500 | €0.81743 | €2,043.58 |
| 5.000 | €0.78177 | €3,908.85 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.76000 |

