ELXY350ELL560MFB5D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 10
Unit Price: €0.37000
Datasheet

Direct


Panasonic Industry
In Stock: 2.314
Unit Price: €0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 1.861
Unit Price: €0.40000
Datasheet

Similar


Panasonic Industry
In Stock: 7.896
Unit Price: €0.40000
Datasheet

Similar


Nichicon
In Stock: 1.443
Unit Price: €0.32000
Datasheet

Similar


Nichicon
In Stock: 6
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.956
Unit Price: €0.42000
Datasheet
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL560MFB5D

DigiKey Part Number
565-ELXY350ELL560MFB5D-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL560MFB5D
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
109.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
273 mA @ 100 kHz
Part Status
Obsolete
Impedance
350 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXV350ETD560MFB5DChemi-Con10565-ELXV350ETD560MFB5DCT-ND€0.37000Parametric Equivalent
EEU-FC1V560Panasonic Industry2.314P11233-ND€0.39000Direct
EEU-FC1V560BPanasonic Industry1.86110-EEU-FC1V560BCT-ND€0.40000Similar
EEU-FC1V560HPanasonic Industry7.896P19684CT-ND€0.40000Similar
UPJ1V560MEDNichicon1.443493-17064-ND€0.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes