Parametric Equivalent
Parametric Equivalent

ELXV630EC3561MK40S | |
|---|---|
DigiKey Part Number | ELXV630EC3561MK40S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXV630EC3561MK40S |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 535.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Active | Impedance 51 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV630ELL561MK40S | Chemi-Con | 119 | 565-ELXV630ELL561MK40S-ND | €1.73000 | Parametric Equivalent |
| ELXY630ELL561MK40S | Chemi-Con | 48 | 565-1869-ND | €2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.44037 | €330.28 |
| Unit Price without VAT: | €0.44037 |
|---|---|
| Unit Price with VAT: | €0.52844 |



