820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV500ELL821ML25S

DigiKey Part Number
565-ELXV500ELL821ML25S-ND
Manufacturer
Manufacturer Product Number
ELXV500ELL821ML25S
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV500ELL821ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.128 A @ 120 Hz
Ripple Current @ High Frequency
1.88 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.29000€1.29
10€0.83400€8.34
50€0.64200€32.10
100€0.58150€58.15
500€0.47728€238.64
1.000€0.44444€444.44
2.500€0.40940€1,023.50
5.000€0.38806€1,940.30
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.54800