1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV160ETE122MK20S

DigiKey Part Number
565-ELXV160ETE122MK20SCT-ND - Cut Tape (CT)
565-ELXV160ETE122MK20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV160ETE122MK20S
Description
CAP ALUM 1200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
884 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Part Status
Active
Impedance
46 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY160ELL122MK20SChemi-Con120565-1779-ND€1.62000Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.17000€1.17
10€0.75200€7.52
50€0.57700€28.85
100€0.52180€52.18
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.29506€147.53
1.000€0.27264€272.64
1.500€0.26133€392.00
2.500€0.24872€621.80
3.500€0.24131€844.59
5.000€0.23414€1,170.70
Manufacturers Standard Package
Unit Price without VAT:€1.17000
Unit Price with VAT:€1.40400