
ELXM161VSN152MA35S | |
|---|---|
DigiKey Part Number | 565-ELXM161VSN152MA35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM161VSN152MA35S |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM161VSN152MA35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.335 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.19000 | €7.19 |
| 10 | €5.08700 | €50.87 |
| 50 | €4.21760 | €210.88 |
| 200 | €3.71655 | €743.31 |
| 600 | €3.43258 | €2,059.55 |
| 1.000 | €3.32649 | €3,326.49 |
| 2.600 | €3.18198 | €8,273.15 |
| Unit Price without VAT: | €7.19000 |
|---|---|
| Unit Price with VAT: | €8.62800 |

