
ELBG250ELL542AUP1S | |
|---|---|
DigiKey Part Number | 565-ELBG250ELL542AUP1S-ND |
Manufacturer | |
Manufacturer Product Number | ELBG250ELL542AUP1S |
Description | CAP ALUM 5400UF 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5400 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +30% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.635 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €1.99700 | €19.97 |
| 50 | €1.59460 | €79.73 |
| 250 | €1.33176 | €332.94 |
| 500 | €1.24908 | €624.54 |
| 1.000 | €1.18039 | €1,180.39 |
| 2.500 | €1.10715 | €2,767.88 |
| 5.000 | €1.06256 | €5,312.80 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.56400 |

