
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Obsolete | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH18MEFC5X11 | Rubycon | 828 | 1189-3030-ND | €0.26000 | Parametric Equivalent |
| 63ZLJ18M5X11 | Rubycon | 0 | 63ZLJ18M5X11-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15680 | €7.84 |
| 100 | €0.13870 | €13.87 |
| 500 | €0.10746 | €53.73 |
| 1.000 | €0.09758 | €97.58 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

