
EKZN160ELL103ML40S | |
|---|---|
DigiKey Part Number | 565-4050-ND |
Manufacturer | |
Manufacturer Product Number | EKZN160ELL103ML40S |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN160ELL103ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.893 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.58 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.30000 | €3.30 |
| 10 | €2.23100 | €22.31 |
| 50 | €1.78900 | €89.45 |
| 250 | €1.50088 | €375.22 |
| 500 | €1.41020 | €705.10 |
| 1.000 | €1.33492 | €1,334.92 |
| 2.500 | €1.25463 | €3,136.57 |
| 5.000 | €1.20575 | €6,028.75 |
| Unit Price without VAT: | €3.30000 |
|---|---|
| Unit Price with VAT: | €3.96000 |

