EKZM6R3ELL182MJ16S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.34509
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: €0.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 198
Unit Price: €0.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 320
Unit Price: €0.81000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 822
Unit Price: €0.75000
Datasheet
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM6R3ELL182MJ16S

DigiKey Part Number
565-3562-ND
Manufacturer
Manufacturer Product Number
EKZM6R3ELL182MJ16S
Description
CAP ALUM 1800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZM6R3ELL182MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.056 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.76 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN6R3ELL182MJ16SChemi-Con0EKZN6R3ELL182MJ16S-ND€0.34509Parametric Equivalent
6.3ZLH1800MEFC10X16Rubycon1871189-1454-ND€0.54000Parametric Equivalent
6.3ZLJ1800M10X16Rubycon1981189-1463-ND€0.71000Parametric Equivalent
UHW0J182MPDNichicon320493-6974-ND€0.81000Parametric Equivalent
UHW0J182MPD1TDNichicon822493-UHW0J182MPD1TDCT-ND€0.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800€0.23495€187.96
Unit Price without VAT:€0.23495
Unit Price with VAT:€0.28194