
EKZM500ELL271MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZM500ELL271MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM500ELL271MJ20S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM500ELL271MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.58 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL271MJ20S | Chemi-Con | 4.000 | 565-EKYB500ELL271MJ20S-ND | €0.91000 | Parametric Equivalent |
| EKZN630ELL271MJ20S | Chemi-Con | 778 | 565-4089-ND | €1.01000 | Parametric Equivalent |
| UHW1J271MPD | Nichicon | 1.248 | 493-17829-ND | €1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52400 | €5.24 |
| 50 | €0.39700 | €19.85 |
| 100 | €0.35650 | €35.65 |
| 800 | €0.27169 | €217.35 |
| 1.600 | €0.25236 | €403.78 |
| 3.200 | €0.23629 | €756.13 |
| 5.600 | €0.22532 | €1,261.79 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

