EKZM160ETD221MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3.006
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.904
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 108.964
Unit Price: €0.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.928
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39.966
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 76
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 107.931
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13.847
Unit Price: €0.33000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM160ETD221MF11D

DigiKey Part Number
565-5002-1-ND - Cut Tape (CT)
565-5002-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZM160ETD221MF11D
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
540 mA @ 100 kHz
Part Status
Obsolete
Impedance
94 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ220M6.3X11Rubycon3.0061189-4155-ND€0.30000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.9041189-16YXJ220MCR6.3X11-ND€0.36000Parametric Equivalent
16YXJ220MT16.3X11Rubycon108.9641189-1546-1-ND€0.25000Parametric Equivalent
16ZLH220MEFC6.3X11Rubycon8.9281189-1726-ND€0.26000Parametric Equivalent
16ZLH220MEFCT16.3X11Rubycon39.9661189-4157-1-ND€0.26000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes