
EKZH6R3ETD221ME11D | |
|---|---|
DigiKey Part Number | 565-EKZH6R3ETD221ME11DCT-ND - Cut Tape (CT) 565-EKZH6R3ETD221ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH6R3ETD221ME11D |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 330 mA @ 100 kHz |
Part Status Obsolete | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ160ARA221MF80G | Chemi-Con | 3.546 | 565-HHXJ160ARA221MF80GCT-ND | €1.26000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17300 | €8.65 |
| 100 | €0.15330 | €15.33 |
| 500 | €0.11946 | €59.73 |
| 1.000 | €0.10874 | €108.74 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

