
EKZE630ELL471ML20S | |
|---|---|
DigiKey Part Number | 565-4817-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL471ML20S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL471ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2 A @ 100 kHz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.36700 | €13.67 |
| 50 | €1.07500 | €53.75 |
| 250 | €0.88396 | €220.99 |
| 500 | €0.82380 | €411.90 |
| 1.000 | €0.77380 | €773.80 |
| 2.500 | €0.72048 | €1,801.20 |
| 5.000 | €0.68801 | €3,440.05 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

