Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE630ELL181MK16S | |
|---|---|
DigiKey Part Number | 565-1724-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL181MK16S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL181MK16S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Packaging Bulk | Impedance 72 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-630ELL181MK16S | Chemi-Con | 3.438 | 565-EKY-630ELL181MK16S-ND | €0.82000 | Parametric Equivalent |
| EKZN800ELL181MK16S | Chemi-Con | 0 | 565-4114-ND | €1.55000 | Parametric Equivalent |
| UHE1J181MHD6 | Nichicon | 1.610 | 493-1639-ND | €0.99000 | Similar |
| UHE1J181MPD | Nichicon | 662 | 493-1638-ND | €0.86000 | Similar |
| 63YXG180MEFCG412.5X16 | Rubycon | 0 | 63YXG180MEFCG412.5X16-ND | €0.25077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.87000 | €8.70 |
| 50 | €0.67220 | €33.61 |
| 100 | €0.60940 | €60.94 |
| 500 | €0.50130 | €250.65 |
| 1.000 | €0.46728 | €467.28 |
| 2.500 | €0.43097 | €1,077.42 |
| 5.000 | €0.40885 | €2,044.25 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |












