Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZE500ETE561MK25S | |
|---|---|
DigiKey Part Number | EKZE500ETE561MK25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETE561MK25S |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.205 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.41 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL561MK25S | Chemi-Con | 307 | 565-EKY-500ELL561MK25S-ND | €1.61000 | Parametric Equivalent |
| EKYA500ELL561MK20S | Chemi-Con | 1.822 | 565-EKYA500ELL561MK20S-ND | €1.33000 | Parametric Equivalent |
| EKYA630ELL561MK25S | Chemi-Con | 2.000 | 565-EKYA630ELL561MK25S-ND | €1.51000 | Parametric Equivalent |
| EKYB630ELL561MK25S | Chemi-Con | 500 | 565-EKYB630ELL561MK25S-ND | €1.57000 | Parametric Equivalent |
| EKZE500ELL561MK25S | Chemi-Con | 2.116 | 565-1713-ND | €2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39772 | €198.86 |
| Unit Price without VAT: | €0.39772 |
|---|---|
| Unit Price with VAT: | €0.47726 |











