
EKZE250ETC221MHB5D | |
|---|---|
DigiKey Part Number | 565-EKZE250ETC221MHB5DTR-ND - Tape & Reel (TR) 565-EKZE250ETC221MHB5DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE250ETC221MHB5D |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 72 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD250ARA221MHA0G | Chemi-Con | 658 | 565-HHXD250ARA221MHA0GCT-ND | €1.45000 | MFR Recommended |
| UHV1E221MPD1TA | Nichicon | 1.928 | 493-UHV1E221MPD1TACT-ND | €0.48000 | Direct |
| UHV1E221MPD1TD | Nichicon | 1.994 | 493-UHV1E221MPD1TDCT-ND | €0.60000 | Direct |
| UHE1E221MPD1TA | Nichicon | 2.554 | 493-UHE1E221MPD1TACT-ND | €0.51000 | Upgrade |
| UHV1V221MPD1TA | Nichicon | 2.000 | 493-UHV1V221MPD1TACT-ND | €0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28260 | €14.13 |
| 100 | €0.25250 | €25.25 |
| 500 | €0.20074 | €100.37 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

