12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB6R3ELL123MM25S

DigiKey Part Number
565-EKYB6R3ELL123MM25S-ND
Manufacturer
Manufacturer Product Number
EKYB6R3ELL123MM25S
Description
CAP ALUM 12000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB6R3ELL123MM25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.0005 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.53 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.08000€3.08
10€2.07400€20.74
50€1.65780€82.89
250€1.38680€346.70
500€1.30146€650.73
1.000€1.23062€1,230.62
2.500€1.15505€2,887.62
5.000€1.10906€5,545.30
Manufacturers Standard Package
Unit Price without VAT:€3.08000
Unit Price with VAT:€3.69600