
EKYA6R3ELL123MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYA6R3ELL123MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA6R3ELL123MLN3S |
Description | CAP ALUM 12000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA6R3ELL123MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.53600 | €15.36 |
| 50 | €1.21300 | €60.65 |
| 250 | €1.00228 | €250.57 |
| 500 | €0.93592 | €467.96 |
| 1.000 | €0.88079 | €880.79 |
| 2.500 | €0.82199 | €2,054.97 |
| 5.000 | €0.78619 | €3,930.95 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.77200 |

