820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-800ELL821MLP1S

DigiKey Part Number
565-EKY-800ELL821MLP1S-ND
Manufacturer
Manufacturer Product Number
EKY-800ELL821MLP1S
Description
CAP ALUM 80V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-800ELL821MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.27000€2.27
10€1.50500€15.05
50€1.18820€59.41
250€0.98088€245.22
500€0.91564€457.82
1.000€0.86142€861.42
2.500€0.80360€2,009.00
5.000€0.76839€3,841.95
Manufacturers Standard Package
Unit Price without VAT:€2.27000
Unit Price with VAT:€2.72400